Loctite Loctite LB 8009 Calcium Fluoride, Graphite Lubricant 454 g Tub,Food Safe

RS Stock No.: 144-3300Brand: LoctiteManufacturers Part No.: Loctite LB 8009
brand-logo
View all in Lubricants

Technical documents

Specifications

Brand

Loctite

Trade Name

LOCTITE LB 8009

Lubricant Type

Calcium Fluoride, Graphite

Package Type

Tub

Package Size

454 g

Food Processing Safe

Yes

Category

Anti Seize

Application

Aerospace Manufacturing, Chemical Plants, Foundry, Oil Refinery, Paper Mill, Power Plant, Ship, Steel Mills, Synthetic Fibre Plant

Type

Metal-free anti-seize

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Loctite Loctite LB 8009 Calcium Fluoride, Graphite Lubricant 454 g Tub,Food Safe

P.O.A.

Loctite Loctite LB 8009 Calcium Fluoride, Graphite Lubricant 454 g Tub,Food Safe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Loctite

Trade Name

LOCTITE LB 8009

Lubricant Type

Calcium Fluoride, Graphite

Package Type

Tub

Package Size

454 g

Food Processing Safe

Yes

Category

Anti Seize

Application

Aerospace Manufacturing, Chemical Plants, Foundry, Oil Refinery, Paper Mill, Power Plant, Ship, Steel Mills, Synthetic Fibre Plant

Type

Metal-free anti-seize

Country of Origin

United States