Logitech Wireless Presenter with Red Dot

RS Stock No.: 125-4276Brand: LogitechManufacturers Part No.: 910-003506
brand-logo

Technical documents

Specifications

Dot Colour

Red

Laser Class

Class 2

Battery Size

AAA

Length

169.7mm

Weight

220g

Battery Quantity

2

Battery Type

AAA

Height

222.3mm

Length

169.7mm

Width

41.3mm

Country of Origin

China

You may be interested in
Logitech Wireless Presenter
P.O.A.Each (ex VAT)
Hama Laser Pointer with Red Dot
P.O.A.Each (ex VAT)
Hama Wireless Presenter
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Logitech Wireless Presenter with Red Dot

P.O.A.

Logitech Wireless Presenter with Red Dot
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Logitech Wireless Presenter
P.O.A.Each (ex VAT)
Hama Laser Pointer with Red Dot
P.O.A.Each (ex VAT)
Hama Wireless Presenter
P.O.A.Each (ex VAT)

Technical documents

Specifications

Dot Colour

Red

Laser Class

Class 2

Battery Size

AAA

Length

169.7mm

Weight

220g

Battery Quantity

2

Battery Type

AAA

Height

222.3mm

Length

169.7mm

Width

41.3mm

Country of Origin

China

You may be interested in
Logitech Wireless Presenter
P.O.A.Each (ex VAT)
Hama Laser Pointer with Red Dot
P.O.A.Each (ex VAT)
Hama Wireless Presenter
P.O.A.Each (ex VAT)