Logitech MK330 Wireless Keyboard and Mouse Set, QWERTY, Black (Keyboard), Black/Grey (Mouse)

RS Stock No.: 880-1479Brand: LogitechManufacturers Part No.: 920-003986Distrelec Article No.: 30377988
brand-logo
View all in Keyboard & Mouse Sets

Technical documents

Specifications

Model

MK330

Wired/Wireless Keyboard

Wireless

Wired/Wireless Mouse

Wireless

Keyboard Type

Standard

Keyboard Layout

QWERTY

Normal Keys

105

Multimedia Keys

Yes

Built-In USB Hub

No

Mouse Tracking Method

Optical

Mouse Buttons

3

Colour

Black (Keyboard), Black/Grey (Mouse)

Country of Origin

China

Product details

Logitech® Wireless Combo MK330 (UK)

The Logitech MK330 Wireless Keyboard and Mouse Set is the ideal combination for entertainment and portability within easy reach.

Multimedia hot keys
Sleek, comfortable design
Portable wireless mouse
Advanced 2.4 GHz wireless
10 re-programmable keys
Extended battery life
Plug-and-play simplicity
Logitech Unifying receiver

System Requirements:

Windows® XP, Windows Vista®, Windows® 7, or Windows® 8
USB port

Supplied with

Keyboard
Mouse
USB receiver
USB range extender
2 AAA (keyboard) and 1 AA (mouse) batteries (pre-installed)
User documentation

P.O.A.

Logitech MK330 Wireless Keyboard and Mouse Set, QWERTY, Black (Keyboard), Black/Grey (Mouse)

P.O.A.

Logitech MK330 Wireless Keyboard and Mouse Set, QWERTY, Black (Keyboard), Black/Grey (Mouse)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Model

MK330

Wired/Wireless Keyboard

Wireless

Wired/Wireless Mouse

Wireless

Keyboard Type

Standard

Keyboard Layout

QWERTY

Normal Keys

105

Multimedia Keys

Yes

Built-In USB Hub

No

Mouse Tracking Method

Optical

Mouse Buttons

3

Colour

Black (Keyboard), Black/Grey (Mouse)

Country of Origin

China

Product details

Logitech® Wireless Combo MK330 (UK)

The Logitech MK330 Wireless Keyboard and Mouse Set is the ideal combination for entertainment and portability within easy reach.

Multimedia hot keys
Sleek, comfortable design
Portable wireless mouse
Advanced 2.4 GHz wireless
10 re-programmable keys
Extended battery life
Plug-and-play simplicity
Logitech Unifying receiver

System Requirements:

Windows® XP, Windows Vista®, Windows® 7, or Windows® 8
USB port

Supplied with

Keyboard
Mouse
USB receiver
USB range extender
2 AAA (keyboard) and 1 AA (mouse) batteries (pre-installed)
User documentation