Logitech BCC950 USB 2.0 30fps Webcam, Full HD

RS Stock No.: 795-0889Brand: LogitechManufacturers Part No.: 960-000867Distrelec Article No.: 30008333
brand-logo
View all in Webcams

Technical documents

Specifications

Model

BCC950

Maximum Resolution

1920 x 1080

Built-In Microphone

Yes

Connection Type

USB 2.0

Frame Rate

30fps

Distrelec Product Id

30008333

Country of Origin

China

Product details

Logitech BCC950 Conference Cam

All-in-One Design
Perfect For Small Groups
Connects to Your PC
Uses Desktop Video Applications
Remote Control Your Meetings
Everyone Can Be Seen
Sound Crystal-Clear
Carl Zeiss® Optics with Autofocus
Show Your Best Angle (camera height extender and 8-foot USB cable allow users to adjust camera height and distance)
Conversations Are Life-Like
Professional-Grade Certifications

ConferenceCam

Stock information temporarily unavailable.

P.O.A.

Logitech BCC950 USB 2.0 30fps Webcam, Full HD

P.O.A.

Logitech BCC950 USB 2.0 30fps Webcam, Full HD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Model

BCC950

Maximum Resolution

1920 x 1080

Built-In Microphone

Yes

Connection Type

USB 2.0

Frame Rate

30fps

Distrelec Product Id

30008333

Country of Origin

China

Product details

Logitech BCC950 Conference Cam

All-in-One Design
Perfect For Small Groups
Connects to Your PC
Uses Desktop Video Applications
Remote Control Your Meetings
Everyone Can Be Seen
Sound Crystal-Clear
Carl Zeiss® Optics with Autofocus
Show Your Best Angle (camera height extender and 8-foot USB cable allow users to adjust camera height and distance)
Conversations Are Life-Like
Professional-Grade Certifications

ConferenceCam