Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Logitech S150 1.2W Black PC Speaker, 90 Hz → 20 kHz

RS Stock No.: 702-3836Brand: LogitechManufacturers Part No.: 980-000029
brand-logo
View all in Speakers

Technical documents

Specifications

Speaker Type

PC Speaker

Model

S150

Nominal Rated Power

1.2W

Frequency Response

90 Hz → 20 kHz

Colour

Black

Country of Origin

China

Product details

Logitech S-150 USB Digital Speakers

Enjoy rich, full digital sound from the convenience of the USB port with the Logitech S-150 2.0 stereo speaker system. Both power and audio are supplied via a single USB cable.

2.0 digital USB stereo speaker system
Advanced digital USB audio for premium sound clarity
USB cable supplies both audio and power so no power supply required
Built-in, easy-access control buttons for volume and mute
Digital power indicator
Total RMS power: 1.2 watts RMS (0.6 watts per satellite)
Certified Windows Vista Basic
Works with Windows 98SE, ME, 2000, XP or Vista

Stock information temporarily unavailable.

P.O.A.

Logitech S150 1.2W Black PC Speaker, 90 Hz → 20 kHz

P.O.A.

Logitech S150 1.2W Black PC Speaker, 90 Hz → 20 kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Speaker Type

PC Speaker

Model

S150

Nominal Rated Power

1.2W

Frequency Response

90 Hz → 20 kHz

Colour

Black

Country of Origin

China

Product details

Logitech S-150 USB Digital Speakers

Enjoy rich, full digital sound from the convenience of the USB port with the Logitech S-150 2.0 stereo speaker system. Both power and audio are supplied via a single USB cable.

2.0 digital USB stereo speaker system
Advanced digital USB audio for premium sound clarity
USB cable supplies both audio and power so no power supply required
Built-in, easy-access control buttons for volume and mute
Digital power indicator
Total RMS power: 1.2 watts RMS (0.6 watts per satellite)
Certified Windows Vista Basic
Works with Windows 98SE, ME, 2000, XP or Vista