Logitech Z200 5W Black PC Speaker

RS Stock No.: 880-1485Brand: LogitechManufacturers Part No.: 980-000810
brand-logo
View all in Speakers

Technical documents

Specifications

Speaker Type

PC Speaker

Model

Z200

Nominal Rated Power

5W

Colour

Black

Depth

124.07mm

Height

241.2mm

Width

90mm

Speaker Width

90mm

Country of Origin

China

Product details

Logitech® Z200 Multimedia Speakers

With 10 W of peak power, these modern-looking Logitech Z200 Multimedia Speakers offer rich, clear-quality sound. Two drivers per satellite generate balanced stereo and clear acoustics for a room-filling sound. With integrated volume and power controls on the front of the speakers, tweak the bass by adjusting the bass tone control wheel at the side. The Z200 provides a headphone plug-in to connect your headphones and listen to music in total privacy

2 x 2.5in.(6.3-cm) drivers per satellite
3.5 mm audio input and 3.5 mm auxiliary line
Integrated controls
Built-in headphone jack

Supplied with

2 speakers
Power supply
User documentation
2-year manufacturer’s guarantee and full product support

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Logitech Z200 5W Black PC Speaker

P.O.A.

Logitech Z200 5W Black PC Speaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Speaker Type

PC Speaker

Model

Z200

Nominal Rated Power

5W

Colour

Black

Depth

124.07mm

Height

241.2mm

Width

90mm

Speaker Width

90mm

Country of Origin

China

Product details

Logitech® Z200 Multimedia Speakers

With 10 W of peak power, these modern-looking Logitech Z200 Multimedia Speakers offer rich, clear-quality sound. Two drivers per satellite generate balanced stereo and clear acoustics for a room-filling sound. With integrated volume and power controls on the front of the speakers, tweak the bass by adjusting the bass tone control wheel at the side. The Z200 provides a headphone plug-in to connect your headphones and listen to music in total privacy

2 x 2.5in.(6.3-cm) drivers per satellite
3.5 mm audio input and 3.5 mm auxiliary line
Integrated controls
Built-in headphone jack

Supplied with

2 speakers
Power supply
User documentation
2-year manufacturer’s guarantee and full product support

You may be interested in