Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Lorlin, 6 Position DP6T Rotary Switch, 150 mA @ 250 V ac, Solder

RS Stock No.: 161-6814Brand: LorlinManufacturers Part No.: CK-1092 (2C-6P)
brand-logo
View all in Rotary Switches

Technical documents

Specifications

Brand

Lorlin

Contact Configuration

DP6T

Contact Current Rating

150 mA @ 250 V ac

Number of Switch Positions

6

Number of Contacts

2

Mounting Type

Panel Mount

Terminal Type

Solder

Contact Material

Silver

Case Material

Glass Fibre Reinforced PA

Stock information temporarily unavailable.

P.O.A.

Lorlin, 6 Position DP6T Rotary Switch, 150 mA @ 250 V ac, Solder

P.O.A.

Lorlin, 6 Position DP6T Rotary Switch, 150 mA @ 250 V ac, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lorlin

Contact Configuration

DP6T

Contact Current Rating

150 mA @ 250 V ac

Number of Switch Positions

6

Number of Contacts

2

Mounting Type

Panel Mount

Terminal Type

Solder

Contact Material

Silver

Case Material

Glass Fibre Reinforced PA