Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Lorlin, 12 Position SPST Rotary Switch, 150 mA @ 250 V ac, Solder Tab

RS Stock No.: 320-180Brand: LorlinManufacturers Part No.: CK1024
brand-logo
View all in Rotary Switches

Technical documents

Specifications

Brand

Lorlin

Contact Configuration

SPST

Contact Current Rating

150 mA @ 250 V ac

Number of Switch Positions

12

Number of Contacts

1

Voltage Rating

250 V ac, 250V dc

Depth

27.5mm

Width

27.5mm

Mounting Type

Panel Mount

Terminal Type

Solder Tab

Contact Material

Silver Plated Brass

Height

59.1mm

Minimum Operating Temperature

-30°C

Contact Type

Non-Shorting

Angle of Throw

90°

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

Product details

Midget Wafer Switch - CK Series Imperial

A selection of Lorlin CK rotary switches with various switch configurations.

Contacts rated 150mA @ 250Vac/dc
Solder terminals
Proof voltage 1500Vac
UL-VO rated 27.5mm diameter body
30º indexing
Shorting MBB (make before break) and non-shorting BBM (break before make) contacts
Adjustable stop and continuous rotation options
Dimensions:1.5inch long, 0.25inch diameter spindle with a 30mm flat for correct mounting of grub screwed knobs. The bush is 8mm long with a 9.52x32TPI thread

Stock information temporarily unavailable.

P.O.A.

Lorlin, 12 Position SPST Rotary Switch, 150 mA @ 250 V ac, Solder Tab

P.O.A.

Lorlin, 12 Position SPST Rotary Switch, 150 mA @ 250 V ac, Solder Tab
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Lorlin

Contact Configuration

SPST

Contact Current Rating

150 mA @ 250 V ac

Number of Switch Positions

12

Number of Contacts

1

Voltage Rating

250 V ac, 250V dc

Depth

27.5mm

Width

27.5mm

Mounting Type

Panel Mount

Terminal Type

Solder Tab

Contact Material

Silver Plated Brass

Height

59.1mm

Minimum Operating Temperature

-30°C

Contact Type

Non-Shorting

Angle of Throw

90°

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

Product details

Midget Wafer Switch - CK Series Imperial

A selection of Lorlin CK rotary switches with various switch configurations.

Contacts rated 150mA @ 250Vac/dc
Solder terminals
Proof voltage 1500Vac
UL-VO rated 27.5mm diameter body
30º indexing
Shorting MBB (make before break) and non-shorting BBM (break before make) contacts
Adjustable stop and continuous rotation options
Dimensions:1.5inch long, 0.25inch diameter spindle with a 30mm flat for correct mounting of grub screwed knobs. The bush is 8mm long with a 9.52x32TPI thread