Technical documents
Specifications
Brand
LorlinContact Configuration
SPST
Contact Current Rating
150 mA @ 250 V ac
Number of Switch Positions
12
Number of Contacts
1
Voltage Rating
250 V ac, 250V dc
Depth
27.5mm
Width
27.5mm
Mounting Type
Panel Mount
Terminal Type
Solder Tab
Contact Material
Silver Plated Brass
Height
71.1mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Contact Type
Non-Shorting
Distrelec Product Id
13549052
Country of Origin
United Kingdom
Product details
Midget Wafer Switch 6mm Spindle - CK Series
A selection of Lorlin CK rotary switches with various switch configurations.
Contacts rated 150mA @ 250Vac/dc
Proof voltage 1500Vac
UL-VO rated 27.5mm diameter body
30º indexing
Shorting MBB (make before break) or non-shorting BBM (break before make) contacts (see datasheet for reference)
Adjustable stop and continuous rotation options
Dimensions: 50mm long, 6mm diameter spindle with no flat for easy mounting of collet knobs. The bush is 8mm long with a M10x0.75mm thread
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
LorlinContact Configuration
SPST
Contact Current Rating
150 mA @ 250 V ac
Number of Switch Positions
12
Number of Contacts
1
Voltage Rating
250 V ac, 250V dc
Depth
27.5mm
Width
27.5mm
Mounting Type
Panel Mount
Terminal Type
Solder Tab
Contact Material
Silver Plated Brass
Height
71.1mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Contact Type
Non-Shorting
Distrelec Product Id
13549052
Country of Origin
United Kingdom
Product details
Midget Wafer Switch 6mm Spindle - CK Series
A selection of Lorlin CK rotary switches with various switch configurations.
Contacts rated 150mA @ 250Vac/dc
Proof voltage 1500Vac
UL-VO rated 27.5mm diameter body
30º indexing
Shorting MBB (make before break) or non-shorting BBM (break before make) contacts (see datasheet for reference)
Adjustable stop and continuous rotation options
Dimensions: 50mm long, 6mm diameter spindle with no flat for easy mounting of collet knobs. The bush is 8mm long with a M10x0.75mm thread