Lorlin, 6 Position DPST Rotary Switch, 150 mA@ 250 V ac, Solder Tab

RS Stock No.: 327-658Brand: LorlinManufacturers Part No.: CK1035
brand-logo
View all in Rotary Switches

Technical documents

Specifications

Brand

Lorlin

Contact Configuration

DPST

Contact Current Rating

150 mA@ 250 V ac

Number of Switch Positions

6

Number of Contacts

2

Voltage Rating

250 V ac, 250V dc

Depth

27.5mm

Width

27.5mm

Mounting Type

Panel Mount

Terminal Type

Solder Tab

Minimum Operating Temperature

-30°C

Angle of Throw

90°

Height

59.1mm

Contact Material

Silver Plated Brass

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

Product details

Midget Wafer Switch - CK Series Imperial

A selection of Lorlin CK rotary switches with various switch configurations.

Contacts rated 150mA @ 250Vac/dc
Solder terminals
Proof voltage 1500Vac
UL-VO rated 27.5mm diameter body
30º indexing
Shorting MBB (make before break) and non-shorting BBM (break before make) contacts
Adjustable stop and continuous rotation options
Dimensions:1.5inch long, 0.25inch diameter spindle with a 30mm flat for correct mounting of grub screwed knobs. The bush is 8mm long with a 9.52x32TPI thread

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lorlin, 6 Position DPST Rotary Switch, 150 mA@ 250 V ac, Solder Tab

P.O.A.

Lorlin, 6 Position DPST Rotary Switch, 150 mA@ 250 V ac, Solder Tab
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Lorlin

Contact Configuration

DPST

Contact Current Rating

150 mA@ 250 V ac

Number of Switch Positions

6

Number of Contacts

2

Voltage Rating

250 V ac, 250V dc

Depth

27.5mm

Width

27.5mm

Mounting Type

Panel Mount

Terminal Type

Solder Tab

Minimum Operating Temperature

-30°C

Angle of Throw

90°

Height

59.1mm

Contact Material

Silver Plated Brass

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

Product details

Midget Wafer Switch - CK Series Imperial

A selection of Lorlin CK rotary switches with various switch configurations.

Contacts rated 150mA @ 250Vac/dc
Solder terminals
Proof voltage 1500Vac
UL-VO rated 27.5mm diameter body
30º indexing
Shorting MBB (make before break) and non-shorting BBM (break before make) contacts
Adjustable stop and continuous rotation options
Dimensions:1.5inch long, 0.25inch diameter spindle with a 30mm flat for correct mounting of grub screwed knobs. The bush is 8mm long with a 9.52x32TPI thread

You may be interested in