Lorlin, 12 Position SPST Rotary Switch, 150 mA @ 250 V ac, Solder Tab

RS Stock No.: 320-714Brand: LorlinManufacturers Part No.: CK1039Distrelec Article No.: 13549003
brand-logo
View all in Rotary Switches

Technical documents

Specifications

Brand

Lorlin

Contact Configuration

SPST

Contact Current Rating

150 mA @ 250 V ac

Number of Switch Positions

12

Number of Contacts

1

Voltage Rating

250 V ac, 250V dc

Depth

27.5mm

Width

27.5mm

Mounting Type

Panel Mount

Terminal Type

Solder Tab

Contact Material

Silver Plated Brass

Height

71.1mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Contact Type

Shorting

Distrelec Product Id

13549003

Product details

Midget Wafer Switch 6mm Spindle - CK Series

A selection of Lorlin CK rotary switches with various switch configurations.

Contacts rated 150mA @ 250Vac/dc
Proof voltage 1500Vac
UL-VO rated 27.5mm diameter body
30º indexing
Shorting MBB (make before break) or non-shorting BBM (break before make) contacts (see datasheet for reference)
Adjustable stop and continuous rotation options
Dimensions: 50mm long, 6mm diameter spindle with no flat for easy mounting of collet knobs. The bush is 8mm long with a M10x0.75mm thread

Stock information temporarily unavailable.

P.O.A.

Lorlin, 12 Position SPST Rotary Switch, 150 mA @ 250 V ac, Solder Tab

P.O.A.

Lorlin, 12 Position SPST Rotary Switch, 150 mA @ 250 V ac, Solder Tab
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Lorlin

Contact Configuration

SPST

Contact Current Rating

150 mA @ 250 V ac

Number of Switch Positions

12

Number of Contacts

1

Voltage Rating

250 V ac, 250V dc

Depth

27.5mm

Width

27.5mm

Mounting Type

Panel Mount

Terminal Type

Solder Tab

Contact Material

Silver Plated Brass

Height

71.1mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Contact Type

Shorting

Distrelec Product Id

13549003

Product details

Midget Wafer Switch 6mm Spindle - CK Series

A selection of Lorlin CK rotary switches with various switch configurations.

Contacts rated 150mA @ 250Vac/dc
Proof voltage 1500Vac
UL-VO rated 27.5mm diameter body
30º indexing
Shorting MBB (make before break) or non-shorting BBM (break before make) contacts (see datasheet for reference)
Adjustable stop and continuous rotation options
Dimensions: 50mm long, 6mm diameter spindle with no flat for easy mounting of collet knobs. The bush is 8mm long with a M10x0.75mm thread