Lorlin GCK, 8 Position Rotary Switch, 150mA, PCB Pin
Technical documents
Specifications
Brand
LorlinSeries
GCK
Contact Current Rating
150mA
Number of Switch Positions
8
Voltage Rating
50V dc
Terminal Type
PCB Pin
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Lorlin GCK, 8 Position Rotary Switch, 150mA, PCB Pin
1
P.O.A.
Lorlin GCK, 8 Position Rotary Switch, 150mA, PCB Pin
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LorlinSeries
GCK
Contact Current Rating
150mA
Number of Switch Positions
8
Voltage Rating
50V dc
Terminal Type
PCB Pin
Country of Origin
United Kingdom