Technical documents
Specifications
Brand
LorlinNumber of Positions
2
Switch Operation
On-Off
Contact Configuration
SPST
Contact Current Rating
2 A@ 250 V ac
Key Type
Tubular
Terminal Type
Through Hole
Case Material
Zinc Alloy
Bezel Shape
Round
Application
Electromechanical
Key Index Angle
90°
Minimum Operating Temperature
-20°C
Mechanical Life
<5x10⁴ times
Maximum Operating Temperature
+55°C
Standards Met
RoHS
Country of Origin
Taiwan, Province Of China
Product details
19 & 12mm Radial Pin Lock Switch - LS Series
From Lorlin, the LS series of radial pin lock switches are compact and offer anti-tamper locking capability, and is available in both common key and random key variants.
Features and Benefits:
Double-pole (2A @ 125Vac), common key version offers anti-tamper locking capability whilst occupying minimal panel area
Single pole (4A @ 125Vac), random key version has a seven pin, radial lock mechanism offering high security through 50000 possible key profiles
Both switches feature chrome-plated zinc alloy bodies, silver plated contacts and terminals and allow key removal in either position
For safe operation above 50V the switch body must be earthed
The LS Series includes:
Stock number 0182-556 is the common key variant
Stock number 0182-562 is the random key variant
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
LorlinNumber of Positions
2
Switch Operation
On-Off
Contact Configuration
SPST
Contact Current Rating
2 A@ 250 V ac
Key Type
Tubular
Terminal Type
Through Hole
Case Material
Zinc Alloy
Bezel Shape
Round
Application
Electromechanical
Key Index Angle
90°
Minimum Operating Temperature
-20°C
Mechanical Life
<5x10⁴ times
Maximum Operating Temperature
+55°C
Standards Met
RoHS
Country of Origin
Taiwan, Province Of China
Product details
19 & 12mm Radial Pin Lock Switch - LS Series
From Lorlin, the LS series of radial pin lock switches are compact and offer anti-tamper locking capability, and is available in both common key and random key variants.
Features and Benefits:
Double-pole (2A @ 125Vac), common key version offers anti-tamper locking capability whilst occupying minimal panel area
Single pole (4A @ 125Vac), random key version has a seven pin, radial lock mechanism offering high security through 50000 possible key profiles
Both switches feature chrome-plated zinc alloy bodies, silver plated contacts and terminals and allow key removal in either position
For safe operation above 50V the switch body must be earthed
The LS Series includes:
Stock number 0182-556 is the common key variant
Stock number 0182-562 is the random key variant
