Lorlin Key Switch, DPDT, 4 A @ 250 V ac 2-Way Flat-Key

RS Stock No.: 187-3584Brand: LorlinManufacturers Part No.: MSL8605BDistrelec Article No.: 13504427
brand-logo
View all in Key Switches

Technical documents

Specifications

Brand

Lorlin

Number of Positions

2

Contact Configuration

DPDT

Contact Current Rating

4 A @ 250 V ac

Key Type

Flat

Terminal Type

Solder

Case Material

Zinc Alloy

Bezel Shape

Round

Key Index Angle

90°

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +85°C

Mechanical Life

10000

Maximum Operating Temperature

+85°C

Standards Met

RoHS

Distrelec Product Id

13504427

Country of Origin

United Kingdom

Product details

Rotary switches 4 A / 250 V

Flat key switches.
2 position bipolar inverters, angle of rotation 90°.
Lowe and Fletcher Superlock with 8 locking levels. Key can be inserted both ways.

Stock information temporarily unavailable.

P.O.A.

Lorlin Key Switch, DPDT, 4 A @ 250 V ac 2-Way Flat-Key

P.O.A.

Lorlin Key Switch, DPDT, 4 A @ 250 V ac 2-Way Flat-Key
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lorlin

Number of Positions

2

Contact Configuration

DPDT

Contact Current Rating

4 A @ 250 V ac

Key Type

Flat

Terminal Type

Solder

Case Material

Zinc Alloy

Bezel Shape

Round

Key Index Angle

90°

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +85°C

Mechanical Life

10000

Maximum Operating Temperature

+85°C

Standards Met

RoHS

Distrelec Product Id

13504427

Country of Origin

United Kingdom

Product details

Rotary switches 4 A / 250 V

Flat key switches.
2 position bipolar inverters, angle of rotation 90°.
Lowe and Fletcher Superlock with 8 locking levels. Key can be inserted both ways.