Technical documents
Specifications
Brand
LorlinNumber of Positions
1
Contact Configuration
DPDT
Contact Current Rating
4 A @ 250 V ac
Key Type
Flat
Terminal Type
Solder
Case Material
Zinc Alloy
Bezel Shape
Round
Contact Material
Silver Cadmium Oxide
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +85°C
Mechanical Life
15000
Maximum Operating Temperature
+85°C
Standards Met
RoHS
Country of Origin
United Kingdom
Product details
Rotary switches 4 A / 250 V
Flat key switches.
2 position bipolar inverters, angle of rotation 90°.
Lowe and Fletcher Superlock with 8 locking levels. Key can be inserted both ways.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
LorlinNumber of Positions
1
Contact Configuration
DPDT
Contact Current Rating
4 A @ 250 V ac
Key Type
Flat
Terminal Type
Solder
Case Material
Zinc Alloy
Bezel Shape
Round
Contact Material
Silver Cadmium Oxide
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +85°C
Mechanical Life
15000
Maximum Operating Temperature
+85°C
Standards Met
RoHS
Country of Origin
United Kingdom
Product details
Rotary switches 4 A / 250 V
Flat key switches.
2 position bipolar inverters, angle of rotation 90°.
Lowe and Fletcher Superlock with 8 locking levels. Key can be inserted both ways.
