Lorlin, 2 Position 4PST Rotary Switch, 500 mA@ 250 V, Through Hole

RS Stock No.: 103-7592Brand: LorlinManufacturers Part No.: PT6006
brand-logo
View all in Rotary Switches

Technical documents

Specifications

Brand

Lorlin

Contact Configuration

4PST

Contact Current Rating

500 mA@ 250 V

Number of Switch Positions

2

Number of Contacts

4

Voltage Rating

250 V ac, 250 V dc

Width

35.25mm

Mounting Type

PCB

Terminal Type

Through Hole

Maximum Operating Temperature

+85°C

Case Material

PET

Contact Material

Silver Plated Phosphor Bronze

Height

31.4mm

Minimum Operating Temperature

-30°C

Mechanical Life

10000Operations

Angle of Throw

30°

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lorlin, 2 Position 4PST Rotary Switch, 500 mA@ 250 V, Through Hole

P.O.A.

Lorlin, 2 Position 4PST Rotary Switch, 500 mA@ 250 V, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Lorlin

Contact Configuration

4PST

Contact Current Rating

500 mA@ 250 V

Number of Switch Positions

2

Number of Contacts

4

Voltage Rating

250 V ac, 250 V dc

Width

35.25mm

Mounting Type

PCB

Terminal Type

Through Hole

Maximum Operating Temperature

+85°C

Case Material

PET

Contact Material

Silver Plated Phosphor Bronze

Height

31.4mm

Minimum Operating Temperature

-30°C

Mechanical Life

10000Operations

Angle of Throw

30°

You may be interested in