Lorlin 30° Rotary Switch Wafer 12-Position

RS Stock No.: 352-294Brand: LorlinManufacturers Part No.: PT602-001
brand-logo
View all in Rotary Switch Wafers

Technical documents

Specifications

Brand

Lorlin

Angle of Throw

30°

Number of Switch Positions

12

Voltage Rating

250 V ac, 250V dc

Number of Contacts

1

Contact Configuration

SPST

Contact Current Rating

500 mA

Contact Material

Silver Plated Phosphor Bronze

Case Material

PET

Minimum Operating Temperature

-30°C

Height

31.4mm

Maximum Operating Temperature

+85°C

Mounting Type

PCB

Mechanical Life

10000Operations

Width

35.25mm

Terminal Type

Through Hole

Country of Origin

United Kingdom

Product details

PCB Switch Kit

A rotary switch mechanism with adjustable stop which will take up to a maximum of five extra wafers from the variety available
A spacer kit is available to maintain a 6.35mm pitch between individual wafers
Terminal spacing is on a 2.54mm pitch. The switch is supplied fitted with a non-interchangeable drive wafer
Shaft diameter 6mm
All wafers are break before make

Stock information temporarily unavailable.

P.O.A.

Lorlin 30° Rotary Switch Wafer 12-Position

P.O.A.

Lorlin 30° Rotary Switch Wafer 12-Position
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Lorlin

Angle of Throw

30°

Number of Switch Positions

12

Voltage Rating

250 V ac, 250V dc

Number of Contacts

1

Contact Configuration

SPST

Contact Current Rating

500 mA

Contact Material

Silver Plated Phosphor Bronze

Case Material

PET

Minimum Operating Temperature

-30°C

Height

31.4mm

Maximum Operating Temperature

+85°C

Mounting Type

PCB

Mechanical Life

10000Operations

Width

35.25mm

Terminal Type

Through Hole

Country of Origin

United Kingdom

Product details

PCB Switch Kit

A rotary switch mechanism with adjustable stop which will take up to a maximum of five extra wafers from the variety available
A spacer kit is available to maintain a 6.35mm pitch between individual wafers
Terminal spacing is on a 2.54mm pitch. The switch is supplied fitted with a non-interchangeable drive wafer
Shaft diameter 6mm
All wafers are break before make