Lorlin, 3 Position 4PST Rotary Switch, 1 A @ 12 V, Solder

RS Stock No.: 204-7720Brand: LorlinManufacturers Part No.: RA01D03BSSMS0X
brand-logo
View all in Rotary Switches

Technical documents

Specifications

Brand

Lorlin

Contact Configuration

4PST

Contact Current Rating

1 A @ 12 V

Number of Switch Positions

3

Number of Contacts

4

Voltage Rating

250 V ac, 250V dc

Depth

23.8mm

Width

25.4mm

Mounting Type

Panel Mount

Terminal Type

Solder

Case Material

Zinc Alloy

Contact Material

Silver Plated Brass

Minimum Operating Temperature

-30°C

Mechanical Life

10000Operations

Maximum Operating Temperature

+85°C

Angle of Throw

30°

Product details

Wafer switches, RA series

Rotary switches for panel mounting, with a 6 mm diameter shaft.
Solder terminals.
Available in four versions.
Additional wafers can be ordered separately.
PT series accessories must be used to fit additional wafers (extension shafts, spacers and washers).
Buttons are also available in the catalogue.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lorlin, 3 Position 4PST Rotary Switch, 1 A @ 12 V, Solder

P.O.A.

Lorlin, 3 Position 4PST Rotary Switch, 1 A @ 12 V, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Lorlin

Contact Configuration

4PST

Contact Current Rating

1 A @ 12 V

Number of Switch Positions

3

Number of Contacts

4

Voltage Rating

250 V ac, 250V dc

Depth

23.8mm

Width

25.4mm

Mounting Type

Panel Mount

Terminal Type

Solder

Case Material

Zinc Alloy

Contact Material

Silver Plated Brass

Minimum Operating Temperature

-30°C

Mechanical Life

10000Operations

Maximum Operating Temperature

+85°C

Angle of Throw

30°

Product details

Wafer switches, RA series

Rotary switches for panel mounting, with a 6 mm diameter shaft.
Solder terminals.
Available in four versions.
Additional wafers can be ordered separately.
PT series accessories must be used to fit additional wafers (extension shafts, spacers and washers).
Buttons are also available in the catalogue.

You may be interested in