Lorlin, 2 Position DPST Rotary Switch, 4 A @ 250 V ac, Solder

RS Stock No.: 316-800Brand: LorlinManufacturers Part No.: RMS1016
brand-logo
View all in Rotary Switches

Technical documents

Specifications

Brand

Lorlin

Contact Configuration

DPST

Contact Current Rating

4 A @ 250 V ac

Number of Switch Positions

2

Number of Contacts

2

Voltage Rating

12 V dc, 250V ac

Depth

48.55mm

Width

17mm

Dimensions

17 x 48.55 x 24mm

Mounting Type

Panel Mount

Terminal Type

Solder

Maximum Operating Temperature

+85°C

Angle of Throw

45°

Contact Material

Silver Cadmium Oxide

Height

24mm

Minimum Operating Temperature

-25°C

Mechanical Life

15000Operations

Country of Origin

United Kingdom

Product details

Mains Rated 4A Switches

A glass-loaded flame retardant body and spindle, and silver contacts
Spindle 0.25in dia. with standard flat
Can withstand a current surge of 64A for 0.01s
Solder terminals
Contact Resistance: 20mΩ

Stock information temporarily unavailable.

P.O.A.

Lorlin, 2 Position DPST Rotary Switch, 4 A @ 250 V ac, Solder

P.O.A.

Lorlin, 2 Position DPST Rotary Switch, 4 A @ 250 V ac, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500 - 2495P.O.A.
2500+P.O.A.

Technical documents

Specifications

Brand

Lorlin

Contact Configuration

DPST

Contact Current Rating

4 A @ 250 V ac

Number of Switch Positions

2

Number of Contacts

2

Voltage Rating

12 V dc, 250V ac

Depth

48.55mm

Width

17mm

Dimensions

17 x 48.55 x 24mm

Mounting Type

Panel Mount

Terminal Type

Solder

Maximum Operating Temperature

+85°C

Angle of Throw

45°

Contact Material

Silver Cadmium Oxide

Height

24mm

Minimum Operating Temperature

-25°C

Mechanical Life

15000Operations

Country of Origin

United Kingdom

Product details

Mains Rated 4A Switches

A glass-loaded flame retardant body and spindle, and silver contacts
Spindle 0.25in dia. with standard flat
Can withstand a current surge of 64A for 0.01s
Solder terminals
Contact Resistance: 20mΩ