Technical documents
Specifications
Brand
LorlinNumber of Positions
2
Contact Configuration
DPDT
Key Trapping
No
Contact Current Rating
1 A @ 24V ac dc / 115V ac
Key Type
Random
Terminal Type
Solder
Case Material
Zinc Alloy
Bezel Shape
Round
Key Index Angle
60°
Contact Material
Silver Plated Brass
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +65°C
Mechanical Life
10000
Maximum Operating Temperature
+65°C
Standards Met
RoHS
Country of Origin
United Kingdom
Product details
16mm Key Switch - SRL Series
Miniature 2-position key switches with silver plated single-pole and double-pole changeover contacts, suitable for many low voltage switching applications
Tapered or Parallel bezel styles
Trapping (key removable in one position) or non-trapping (key removable in both positions) types available
Common key or random key profile
Rear projection less than 30 mm from panel
Spare keys are available for common profiles but for security reasons not for random profiles
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
LorlinNumber of Positions
2
Contact Configuration
DPDT
Key Trapping
No
Contact Current Rating
1 A @ 24V ac dc / 115V ac
Key Type
Random
Terminal Type
Solder
Case Material
Zinc Alloy
Bezel Shape
Round
Key Index Angle
60°
Contact Material
Silver Plated Brass
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +65°C
Mechanical Life
10000
Maximum Operating Temperature
+65°C
Standards Met
RoHS
Country of Origin
United Kingdom
Product details
16mm Key Switch - SRL Series
Miniature 2-position key switches with silver plated single-pole and double-pole changeover contacts, suitable for many low voltage switching applications
Tapered or Parallel bezel styles
Trapping (key removable in one position) or non-trapping (key removable in both positions) types available
Common key or random key profile
Rear projection less than 30 mm from panel
Spare keys are available for common profiles but for security reasons not for random profiles
