Lorlin Key Switch, DP-CO, 1 A @ 24V ac dc / 115V ac 2-Way Common-Key

RS Stock No.: 319-786Brand: LorlinManufacturers Part No.: SRL5LS2850
brand-logo
View all in Key Switches

Technical documents

Specifications

Brand

Lorlin

Number of Positions

2

Contact Configuration

DP-CO

Key Trapping

No

Contact Current Rating

1 A @ 24V ac dc / 115V ac

Key Type

Common

Terminal Type

Solder

Case Material

Glass Fibre Reinforced PA

Bezel Shape

Tapered

Depth Behind Panel

22.4mm

Key Index Angle

60°

Contact Material

Silver Plated Brass

Standards Met

RoHS

Mechanical Life

10000Operations

Maximum Operating Temperature

+65°C

Operating Temperature Range

-20 → +65°C

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

16mm Key Switch - SRL Series

Miniature 2-position key switches with silver plated single-pole and double-pole changeover contacts, suitable for many low voltage switching applications
Tapered or Parallel bezel styles
Trapping (key removable in one position) or non-trapping (key removable in both positions) types available
Common key or random key profile
Rear projection less than 30 mm from panel
Spare keys are available for common profiles but for security reasons not for random profiles

Stock information temporarily unavailable.

P.O.A.

Lorlin Key Switch, DP-CO, 1 A @ 24V ac dc / 115V ac 2-Way Common-Key

P.O.A.

Lorlin Key Switch, DP-CO, 1 A @ 24V ac dc / 115V ac 2-Way Common-Key
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Lorlin

Number of Positions

2

Contact Configuration

DP-CO

Key Trapping

No

Contact Current Rating

1 A @ 24V ac dc / 115V ac

Key Type

Common

Terminal Type

Solder

Case Material

Glass Fibre Reinforced PA

Bezel Shape

Tapered

Depth Behind Panel

22.4mm

Key Index Angle

60°

Contact Material

Silver Plated Brass

Standards Met

RoHS

Mechanical Life

10000Operations

Maximum Operating Temperature

+65°C

Operating Temperature Range

-20 → +65°C

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

16mm Key Switch - SRL Series

Miniature 2-position key switches with silver plated single-pole and double-pole changeover contacts, suitable for many low voltage switching applications
Tapered or Parallel bezel styles
Trapping (key removable in one position) or non-trapping (key removable in both positions) types available
Common key or random key profile
Rear projection less than 30 mm from panel
Spare keys are available for common profiles but for security reasons not for random profiles