Lorlin IP66, IP67 Keylock Switch, SPDT, 1 A @ 115 V ac 2-Way Common-Key

RS Stock No.: 896-8055Brand: LorlinManufacturers Part No.: WRL-5-D-S-2-RS
brand-logo
View all in Key Switches

Technical documents

Specifications

Brand

Lorlin

Number of Positions

2

Switch Operation

Latching

Contact Configuration

SPDT

Key Trapping

Yes

Contact Current Rating

1 A @ 115 V ac

IP Rating

IP66, IP67

Key Type

Common

Terminal Type

Solder

Case Material

Nylon 66

Bezel Shape

Round

Application

Marine

Depth Behind Panel

22.4mm

Key Index Angle

90°

Contact Material

Brass CZ108

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +65°C

Mechanical Life

>10000Cycles

Maximum Operating Temperature

+65°C

Standards Met

RoHS Compliant, UL 94V-0

Voltage Rating AC

115V

Voltage Rating DC

24V

Country of Origin

United Kingdom

Product details

Lorlin WRL Sealed Keylock Switches

The WRL series has been designed to offer a miniature, 16mm key lock with an IP66/IP67 rating. They also have a wide temperature range of -20 to +65°C making them suitable for many possible applications. Keys are double entry and users can select either key locking or removable from both/all positions. They are available in 2 or three positions and all units are equipped with solder terminals. Two keys are supplied with each switch and options for common key (901) or different key (200 potential differs) are available.

Made in UK
Miniature key-operated Lock switch
Single or Double pole
Up to 200 key combinations – keys to differ
Common keys available – keys to pass
Keys are double entry (they can be inserted into the lock either way up)
Occupies small panel area
Easily assembled through front of equipment panel
Rear projection less than 30mm from panel

Stock information temporarily unavailable.

P.O.A.

Lorlin IP66, IP67 Keylock Switch, SPDT, 1 A @ 115 V ac 2-Way Common-Key

P.O.A.

Lorlin IP66, IP67 Keylock Switch, SPDT, 1 A @ 115 V ac 2-Way Common-Key
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lorlin

Number of Positions

2

Switch Operation

Latching

Contact Configuration

SPDT

Key Trapping

Yes

Contact Current Rating

1 A @ 115 V ac

IP Rating

IP66, IP67

Key Type

Common

Terminal Type

Solder

Case Material

Nylon 66

Bezel Shape

Round

Application

Marine

Depth Behind Panel

22.4mm

Key Index Angle

90°

Contact Material

Brass CZ108

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +65°C

Mechanical Life

>10000Cycles

Maximum Operating Temperature

+65°C

Standards Met

RoHS Compliant, UL 94V-0

Voltage Rating AC

115V

Voltage Rating DC

24V

Country of Origin

United Kingdom

Product details

Lorlin WRL Sealed Keylock Switches

The WRL series has been designed to offer a miniature, 16mm key lock with an IP66/IP67 rating. They also have a wide temperature range of -20 to +65°C making them suitable for many possible applications. Keys are double entry and users can select either key locking or removable from both/all positions. They are available in 2 or three positions and all units are equipped with solder terminals. Two keys are supplied with each switch and options for common key (901) or different key (200 potential differs) are available.

Made in UK
Miniature key-operated Lock switch
Single or Double pole
Up to 200 key combinations – keys to differ
Common keys available – keys to pass
Keys are double entry (they can be inserted into the lock either way up)
Occupies small panel area
Easily assembled through front of equipment panel
Rear projection less than 30mm from panel