Technical documents
Specifications
Brand
LorlinNumber of Positions
2
Contact Configuration
SPDT
Key Trapping
Yes
Contact Current Rating
3 A@ 50 V dc, 5 A@ 115 V ac
IP Rating
IP67
Key Type
Random
Terminal Type
Solder
Case Material
Nylon 66
Bezel Shape
Tapered
Depth Behind Panel
22.4mm
Key Index Angle
90°
Contact Material
Silver Plated Brass
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +65°C
Mechanical Life
10000Operations
Maximum Operating Temperature
+65°C
Standards Met
RoHS
Country of Origin
United Kingdom
Product details
16mm Sealed Key Switch IP66/IP67 - WRL Series
Miniature 2 position key switches
Rear projection less than 30 mm from panel
Suitable for continued exterior use
Common key or random key profile with 2 keys per lock
90° lock movement
Solder terminals
Contact rating 5 A @ 115 Vac
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
LorlinNumber of Positions
2
Contact Configuration
SPDT
Key Trapping
Yes
Contact Current Rating
3 A@ 50 V dc, 5 A@ 115 V ac
IP Rating
IP67
Key Type
Random
Terminal Type
Solder
Case Material
Nylon 66
Bezel Shape
Tapered
Depth Behind Panel
22.4mm
Key Index Angle
90°
Contact Material
Silver Plated Brass
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +65°C
Mechanical Life
10000Operations
Maximum Operating Temperature
+65°C
Standards Met
RoHS
Country of Origin
United Kingdom
Product details
16mm Sealed Key Switch IP66/IP67 - WRL Series
Miniature 2 position key switches
Rear projection less than 30 mm from panel
Suitable for continued exterior use
Common key or random key profile with 2 keys per lock
90° lock movement
Solder terminals
Contact rating 5 A @ 115 Vac