Louis Tellier Grey Hair Net Dispenser, 130 mm x 97mm x 297 mm

RS Stock No.: 201-8280Brand: Louis TellierManufacturers Part No.: B1020E
View all in Hair Net Dispensers

Technical documents

Specifications

Material

Steel

Width

97mm

Manufacturer k.i.m.

Louis Tellier

Wall Mounted

Yes

Colour

Grey

Height

130 mm

Depth

297 mm

Stock information temporarily unavailable.

P.O.A.

Louis Tellier Grey Hair Net Dispenser, 130 mm x 97mm x 297 mm

P.O.A.

Louis Tellier Grey Hair Net Dispenser, 130 mm x 97mm x 297 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Material

Steel

Width

97mm

Manufacturer k.i.m.

Louis Tellier

Wall Mounted

Yes

Colour

Grey

Height

130 mm

Depth

297 mm