B1035E Louis Tellier Glove Dispenser Depth 80 mm, Height 130 mm, Widht 230mm

RS Stock No.: 201-8276Brand: Louis TellierManufacturers Part No.: B1035E
View all in Glove Dispensers

Technical documents

Specifications

Depth

80 mm

Height

130 mm

Colour

Grey

Width

230mm

Material

Steel

Wall Mounted

Yes

Wall Mounted

Yes

Stock information temporarily unavailable.

P.O.A.

B1035E Louis Tellier Glove Dispenser Depth 80 mm, Height 130 mm, Widht 230mm

P.O.A.

B1035E Louis Tellier Glove Dispenser Depth 80 mm, Height 130 mm, Widht 230mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Depth

80 mm

Height

130 mm

Colour

Grey

Width

230mm

Material

Steel

Wall Mounted

Yes

Wall Mounted

Yes