Lovato B Contactor, 220 → 240 V ac/dc Coil, 4-Pole, 800 A, 500 kW, 4NO, 1000 V

RS Stock No.: 188-1565Brand: LovatoManufacturers Part No.: 11B630400220
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Lovato

Coil Voltage

220 → 240 V ac/dc

Number of Poles

4

Contact Voltage Rating

1000 V

Contact Current Rating

800 A

Power Rating

500 kW

Series

B

Normal State Configuration

4NO

Terminal Type

Screw

Length

259mm

Width

263mm

Depth

270mm

Mounting Style

DIN Rail Mount

Minimum Operating Temperature

-50°C

Pole and Throw Configuration

4PST

Maximum Operating Temperature

+70°C

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Lovato B Contactor, 220 → 240 V ac/dc Coil, 4-Pole, 800 A, 500 kW, 4NO, 1000 V

P.O.A.

Lovato B Contactor, 220 → 240 V ac/dc Coil, 4-Pole, 800 A, 500 kW, 4NO, 1000 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lovato

Coil Voltage

220 → 240 V ac/dc

Number of Poles

4

Contact Voltage Rating

1000 V

Contact Current Rating

800 A

Power Rating

500 kW

Series

B

Normal State Configuration

4NO

Terminal Type

Screw

Length

259mm

Width

263mm

Depth

270mm

Mounting Style

DIN Rail Mount

Minimum Operating Temperature

-50°C

Pole and Throw Configuration

4PST

Maximum Operating Temperature

+70°C

Country of Origin

Italy