Lovato BG BG Contactor, 110 V ac Coil, 3-Pole, 16 A, 18 kW, NC

RS Stock No.: 248-5452Brand: LovatoManufacturers Part No.: 11BG0601A110
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Lovato

Coil Voltage

110 V ac

Number of Poles

3

Contact Current Rating

16 A

Series

BG

Range

BG

Power Rating

18 kW

Function

Motor Control

Normal State Configuration

NC

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Lovato BG BG Contactor, 110 V ac Coil, 3-Pole, 16 A, 18 kW, NC

P.O.A.

Lovato BG BG Contactor, 110 V ac Coil, 3-Pole, 16 A, 18 kW, NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lovato

Coil Voltage

110 V ac

Number of Poles

3

Contact Current Rating

16 A

Series

BG

Range

BG

Power Rating

18 kW

Function

Motor Control

Normal State Configuration

NC

Country of Origin

Italy