Lovato Orange BG Contactor, 24 V dc Coil, 3-Pole, 12 A, 5.5 kW, 3NO + 1NO, 600 V ac

RS Stock No.: 890-4250Brand: LovatoManufacturers Part No.: 11BG1210D024
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Lovato

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

600 V ac

Contact Current Rating

12 A

Series

BG

Power Rating

5.5 kW

Range

Orange

Normal State Configuration

3NO + 1NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NO

Terminal Type

Screw

Length

44mm

Width

58mm

Depth

57mm

Minimum Operating Temperature

-40°C

Load Current

11A

Pole and Throw Configuration

3PST

Control Voltage

24 V dc

Maximum Operating Temperature

+60°C

Country of Origin

Italy

Product details

3-Pole Contactors

3-pole contactors, 9 to 50A in AC3 duty
AC or DC auxiliary supply
Highly conductive auxiliary contacts
Easy mounting on a 35mm DIN rail
IP20 finger safety to prevent touching of live parts
The front cover, fixed between the breaker and contactor, provide protection to the connection

Lovato Orange Contactors, Control Relays and Accessories

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lovato Orange BG Contactor, 24 V dc Coil, 3-Pole, 12 A, 5.5 kW, 3NO + 1NO, 600 V ac

P.O.A.

Lovato Orange BG Contactor, 24 V dc Coil, 3-Pole, 12 A, 5.5 kW, 3NO + 1NO, 600 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Lovato

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

600 V ac

Contact Current Rating

12 A

Series

BG

Power Rating

5.5 kW

Range

Orange

Normal State Configuration

3NO + 1NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NO

Terminal Type

Screw

Length

44mm

Width

58mm

Depth

57mm

Minimum Operating Temperature

-40°C

Load Current

11A

Pole and Throw Configuration

3PST

Control Voltage

24 V dc

Maximum Operating Temperature

+60°C

Country of Origin

Italy

Product details

3-Pole Contactors

3-pole contactors, 9 to 50A in AC3 duty
AC or DC auxiliary supply
Highly conductive auxiliary contacts
Easy mounting on a 35mm DIN rail
IP20 finger safety to prevent touching of live parts
The front cover, fixed between the breaker and contactor, provide protection to the connection

Lovato Orange Contactors, Control Relays and Accessories

You may be interested in