Lovato Orange BG Reversing Contactor, 230 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO + 1NO, 600 V ac

RS Stock No.: 890-4262Brand: LovatoManufacturers Part No.: 11BGT0910A230
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Lovato

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

600 V ac

Contact Current Rating

9 A

Range

Orange

Series

BG

Power Rating

4 kW

Function

Reversing

Normal State Configuration

3NO + 1NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

88mm

Width

58mm

Depth

56mm

Pole and Throw Configuration

6PST

Country of Origin

Italy

Product details

Reversing Contactor Assemblies

Reversing Contactor Assemblies supplied complete and ready for quick mounting

Screw termination
Built-in mechanical interlock
Power wiring only

Lovato Orange Contactors, Control Relays and Accessories

Stock information temporarily unavailable.

P.O.A.

Lovato Orange BG Reversing Contactor, 230 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO + 1NO, 600 V ac

P.O.A.

Lovato Orange BG Reversing Contactor, 230 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO + 1NO, 600 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lovato

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

600 V ac

Contact Current Rating

9 A

Range

Orange

Series

BG

Power Rating

4 kW

Function

Reversing

Normal State Configuration

3NO + 1NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

88mm

Width

58mm

Depth

56mm

Pole and Throw Configuration

6PST

Country of Origin

Italy

Product details

Reversing Contactor Assemblies

Reversing Contactor Assemblies supplied complete and ready for quick mounting

Screw termination
Built-in mechanical interlock
Power wiring only

Lovato Orange Contactors, Control Relays and Accessories