Lovato Auxiliary Contact Block, 2 Contact, NO/NC, Front Mount

RS Stock No.: 789-2884Brand: LovatoManufacturers Part No.: 11SMX1111
brand-logo
View all in Auxiliary Contacts

Technical documents

Specifications

Brand

Lovato

Number of Contacts

2

Normal State Configuration

NO/NC

Mounting Style

Front Mount

Contact Current Rating

2.5 A

Terminal Type

Screw

Contact Voltage Rating

250 V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-20 → +60 °C

Country of Origin

Italy

Product details

SM1 Auxiliary Contact Blocks

Front or side mounting
Conductor cross section 18/14 AWG

Lovato Orange Contactors, Control Relays and Accessories

Stock information temporarily unavailable.

P.O.A.

Lovato Auxiliary Contact Block, 2 Contact, NO/NC, Front Mount

P.O.A.

Lovato Auxiliary Contact Block, 2 Contact, NO/NC, Front Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lovato

Number of Contacts

2

Normal State Configuration

NO/NC

Mounting Style

Front Mount

Contact Current Rating

2.5 A

Terminal Type

Screw

Contact Voltage Rating

250 V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-20 → +60 °C

Country of Origin

Italy

Product details

SM1 Auxiliary Contact Blocks

Front or side mounting
Conductor cross section 18/14 AWG

Lovato Orange Contactors, Control Relays and Accessories