Lovato 8LM2T Contact Block - NO 690 V

RS Stock No.: 187-8915Brand: LovatoManufacturers Part No.: 8LM2TC10
brand-logo

Technical documents

Specifications

Brand

Lovato

Block Type

Contact Block

Voltage Rating

690V

Series

8LM2T

Contact Configuration

1NO

Terminal Type

Screw

Current Rating

10A

Country of Origin

Italy

You may be interested in

P.O.A.

Lovato 8LM2T Contact Block - NO 690 V

P.O.A.

Lovato 8LM2T Contact Block - NO 690 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Lovato

Block Type

Contact Block

Voltage Rating

690V

Series

8LM2T

Contact Configuration

1NO

Terminal Type

Screw

Current Rating

10A

Country of Origin

Italy

You may be interested in