Technical documents
Specifications
Brand
LovatoCoil Voltage
24 V dc
Number of Poles
3
Contact Voltage Rating
440 V ac
Contact Current Rating
9 A
Range
Orange
Series
BF
Power Rating
4.2 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NO
Terminal Type
Screw
Length
81mm
Width
45mm
Depth
80.7mm
Minimum Operating Temperature
-50°C
Mounting Style
Screw / DIN Rail
Maximum Operating Temperature
+70°C
Country of Origin
Italy
Product details
3-Pole Contactors
3-pole contactors, 9 to 50A in AC3 duty
AC or DC auxiliary supply
Highly conductive auxiliary contacts
Easy mounting on a 35mm DIN rail
IP20 finger safety to prevent touching of live parts
The front cover, fixed between the breaker and contactor, provide protection to the connection
Lovato Orange Contactors, Control Relays and Accessories
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LovatoCoil Voltage
24 V dc
Number of Poles
3
Contact Voltage Rating
440 V ac
Contact Current Rating
9 A
Range
Orange
Series
BF
Power Rating
4.2 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NO
Terminal Type
Screw
Length
81mm
Width
45mm
Depth
80.7mm
Minimum Operating Temperature
-50°C
Mounting Style
Screw / DIN Rail
Maximum Operating Temperature
+70°C
Country of Origin
Italy
Product details
3-Pole Contactors
3-pole contactors, 9 to 50A in AC3 duty
AC or DC auxiliary supply
Highly conductive auxiliary contacts
Easy mounting on a 35mm DIN rail
IP20 finger safety to prevent touching of live parts
The front cover, fixed between the breaker and contactor, provide protection to the connection