Technical documents
Specifications
Brand
LovatoCoil Voltage
12 V dc
Number of Poles
3
Contact Voltage Rating
690 V
Contact Current Rating
12 A
Power Rating
10 kW
Series
BF12
Normal State Configuration
1NO
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Lovato BF12 Contactor, 12 V dc Coil, 3-Pole, 12 A, 10 kW, 1NO, 690 V
1
P.O.A.
Lovato BF12 Contactor, 12 V dc Coil, 3-Pole, 12 A, 10 kW, 1NO, 690 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LovatoCoil Voltage
12 V dc
Number of Poles
3
Contact Voltage Rating
690 V
Contact Current Rating
12 A
Power Rating
10 kW
Series
BF12
Normal State Configuration
1NO
Country of Origin
Italy