Lovato Orange BF Contactor, 230 V ac Coil, 3-Pole, 25 A, 11 kW, 3NO, 440 V ac

RS Stock No.: 685-1444Brand: LovatoManufacturers Part No.: BF2510A230
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Lovato

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

440 V ac

Contact Current Rating

25 A

Series

BF

Power Rating

11 kW

Range

Orange

Normal State Configuration

3NO

Auxiliary Contact Configuration

1NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Width

45mm

Length

81mm

Depth

80.7mm

Input Current

32A

Minimum Operating Temperature

-50°C

Mounting Style

DIN Rail Mount

Maximum Operating Temperature

+70°C

Country of Origin

Italy

Product details

3-Pole Contactors

3-pole contactors, 9 to 50A in AC3 duty
AC or DC auxiliary supply
Highly conductive auxiliary contacts
Easy mounting on a 35mm DIN rail
IP20 finger safety to prevent touching of live parts
The front cover, fixed between the breaker and contactor, provide protection to the connection

Lovato Orange Contactors, Control Relays and Accessories

Stock information temporarily unavailable.

P.O.A.

Lovato Orange BF Contactor, 230 V ac Coil, 3-Pole, 25 A, 11 kW, 3NO, 440 V ac

P.O.A.

Lovato Orange BF Contactor, 230 V ac Coil, 3-Pole, 25 A, 11 kW, 3NO, 440 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lovato

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

440 V ac

Contact Current Rating

25 A

Series

BF

Power Rating

11 kW

Range

Orange

Normal State Configuration

3NO

Auxiliary Contact Configuration

1NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Width

45mm

Length

81mm

Depth

80.7mm

Input Current

32A

Minimum Operating Temperature

-50°C

Mounting Style

DIN Rail Mount

Maximum Operating Temperature

+70°C

Country of Origin

Italy

Product details

3-Pole Contactors

3-pole contactors, 9 to 50A in AC3 duty
AC or DC auxiliary supply
Highly conductive auxiliary contacts
Easy mounting on a 35mm DIN rail
IP20 finger safety to prevent touching of live parts
The front cover, fixed between the breaker and contactor, provide protection to the connection

Lovato Orange Contactors, Control Relays and Accessories