Lovato Orange BF Contactor, 24 V dc Coil, 3-Pole, 32 A, 15 kW, 3NO, 440 V ac

RS Stock No.: 685-1396Brand: LovatoManufacturers Part No.: BF3200D024
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Lovato

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

440 V ac

Contact Current Rating

32 A

Range

Orange

Series

BF

Power Rating

15 kW

Normal State Configuration

3NO

Terminal Type

Screw

Width

45mm

Length

107.5mm

Depth

90mm

Mounting Style

DIN Rail Mounting

Maximum Operating Temperature

+70°C

Pole and Throw Configuration

3PST

Minimum Operating Temperature

-50°C

Load Current

27A

Load Voltage

600V ac

Control Voltage

24 V dc

Country of Origin

Italy

Product details

3-Pole Contactors

3-pole contactors, 9 to 50A in AC3 duty
AC or DC auxiliary supply
Highly conductive auxiliary contacts
Easy mounting on a 35mm DIN rail
IP20 finger safety to prevent touching of live parts
The front cover, fixed between the breaker and contactor, provide protection to the connection

Lovato Orange Contactors, Control Relays and Accessories

Stock information temporarily unavailable.

P.O.A.

Lovato Orange BF Contactor, 24 V dc Coil, 3-Pole, 32 A, 15 kW, 3NO, 440 V ac

P.O.A.

Lovato Orange BF Contactor, 24 V dc Coil, 3-Pole, 32 A, 15 kW, 3NO, 440 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lovato

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

440 V ac

Contact Current Rating

32 A

Range

Orange

Series

BF

Power Rating

15 kW

Normal State Configuration

3NO

Terminal Type

Screw

Width

45mm

Length

107.5mm

Depth

90mm

Mounting Style

DIN Rail Mounting

Maximum Operating Temperature

+70°C

Pole and Throw Configuration

3PST

Minimum Operating Temperature

-50°C

Load Current

27A

Load Voltage

600V ac

Control Voltage

24 V dc

Country of Origin

Italy

Product details

3-Pole Contactors

3-pole contactors, 9 to 50A in AC3 duty
AC or DC auxiliary supply
Highly conductive auxiliary contacts
Easy mounting on a 35mm DIN rail
IP20 finger safety to prevent touching of live parts
The front cover, fixed between the breaker and contactor, provide protection to the connection

Lovato Orange Contactors, Control Relays and Accessories