Lovato Orange BF Contactor, 24 V dc Coil, 3-Pole, 38 A, 18.5 kW, 3NO, 440 V ac

RS Stock No.: 685-1548Brand: LovatoManufacturers Part No.: BF3800D024
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Lovato

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

440 V ac

Contact Current Rating

38 A

Range

Orange

Series

BF

Power Rating

18.5 kW

Normal State Configuration

3NO

Terminal Type

Screw

Length

90mm

Width

45mm

Depth

90mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-50°C

Country of Origin

Italy

Product details

3-Pole Contactors

3-pole contactors, 9 to 50A in AC3 duty
AC or DC auxiliary supply
Highly conductive auxiliary contacts
Easy mounting on a 35mm DIN rail
IP20 finger safety to prevent touching of live parts
The front cover, fixed between the breaker and contactor, provide protection to the connection

Lovato Orange Contactors, Control Relays and Accessories

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lovato Orange BF Contactor, 24 V dc Coil, 3-Pole, 38 A, 18.5 kW, 3NO, 440 V ac

P.O.A.

Lovato Orange BF Contactor, 24 V dc Coil, 3-Pole, 38 A, 18.5 kW, 3NO, 440 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Lovato

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

440 V ac

Contact Current Rating

38 A

Range

Orange

Series

BF

Power Rating

18.5 kW

Normal State Configuration

3NO

Terminal Type

Screw

Length

90mm

Width

45mm

Depth

90mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-50°C

Country of Origin

Italy

Product details

3-Pole Contactors

3-pole contactors, 9 to 50A in AC3 duty
AC or DC auxiliary supply
Highly conductive auxiliary contacts
Easy mounting on a 35mm DIN rail
IP20 finger safety to prevent touching of live parts
The front cover, fixed between the breaker and contactor, provide protection to the connection

Lovato Orange Contactors, Control Relays and Accessories

You may be interested in