Lovato Auxiliary Contact Block, 2 Contact, 2NC, Snap-On

RS Stock No.: 685-1510Brand: LovatoManufacturers Part No.: BFX1002
brand-logo
View all in Auxiliary Contacts

Technical documents

Specifications

Brand

Lovato

Number of Contacts

2

Normal State Configuration

2NC

Mounting Style

Snap-On

Terminal Type

Screw

Country of Origin

Italy

Product details

Auxiliary Contact Blocks

Auxiliary contacts with front centre mounting
IP20 finger safe protection

Lovato Orange Contactors, Control Relays and Accessories

You may be interested in

P.O.A.

Lovato Auxiliary Contact Block, 2 Contact, 2NC, Snap-On

P.O.A.

Lovato Auxiliary Contact Block, 2 Contact, 2NC, Snap-On

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Lovato

Number of Contacts

2

Normal State Configuration

2NC

Mounting Style

Snap-On

Terminal Type

Screw

Country of Origin

Italy

Product details

Auxiliary Contact Blocks

Auxiliary contacts with front centre mounting
IP20 finger safe protection

Lovato Orange Contactors, Control Relays and Accessories

You may be interested in