Lovato CN Contactor, 24 V ac/dc Coil, 2-Pole, 20 A, 2NO, 110 V ac

RS Stock No.: 188-1595Brand: LovatoManufacturers Part No.: CN2020024
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Lovato

Coil Voltage

24 V ac/dc

Number of Poles

2

Contact Voltage Rating

110 V ac

Contact Current Rating

20 A

Series

CN

Normal State Configuration

2NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

2NO

Terminal Type

Screw

Length

17.5mm

Width

65mm

Depth

85mm

Mounting Style

DIN Rail Mount

Minimum Operating Temperature

-5°C

Input Current

20A

Pole and Throw Configuration

2PST

Maximum Operating Temperature

+55°C

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Lovato CN Contactor, 24 V ac/dc Coil, 2-Pole, 20 A, 2NO, 110 V ac

P.O.A.

Lovato CN Contactor, 24 V ac/dc Coil, 2-Pole, 20 A, 2NO, 110 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lovato

Coil Voltage

24 V ac/dc

Number of Poles

2

Contact Voltage Rating

110 V ac

Contact Current Rating

20 A

Series

CN

Normal State Configuration

2NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

2NO

Terminal Type

Screw

Length

17.5mm

Width

65mm

Depth

85mm

Mounting Style

DIN Rail Mount

Minimum Operating Temperature

-5°C

Input Current

20A

Pole and Throw Configuration

2PST

Maximum Operating Temperature

+55°C

Country of Origin

Italy