Lovato DCTLA4001000, Thyristor Module 1800V 1kA

RS Stock No.: 248-3649Brand: LovatoManufacturers Part No.: DCTLA4001000
brand-logo
View all in Thyristors

Technical documents

Specifications

Brand

Lovato

Thyristor Type

SCR Module

Package Type

Module

Repetitive Peak Reverse Voltage

1800V

Current Rating

1kA

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Lovato DCTLA4001000, Thyristor Module 1800V 1kA

P.O.A.

Lovato DCTLA4001000, Thyristor Module 1800V 1kA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lovato

Thyristor Type

SCR Module

Package Type

Module

Repetitive Peak Reverse Voltage

1800V

Current Rating

1kA

Country of Origin

Italy