Technical documents
Specifications
Brand
LovatoSeries
DMG200
Display Type
LCD
Number of Phases
1, 2, 3
Depth
63mm
Meter Accuracy
±1 %
Minimum Temperature
-20°C
Maximum Temperature
+60°C
Meter Type
Electronic
Country of Origin
Italy
Product details
Lovato DMG200 Series - Digital Multimeters for Power Measurement
The DMG200 digital multimeter are available with a modular housing, 4 module size, and equipped with a graphic backlight LCD capable of providing extremely clear, intuitive and flexible viewing of all electrical parameters of an installation. Very accurate measurements combined with their extreme compactness provide an ideal solution for every type of application.
Modular DIN rail housing
Graphic LCD display, 128 x 80 pixel
Membrane keyboard with 4 keys for viewing and setting
Easy and fast navigation
Texts for measurements, setup and messages in 5 languages
Reading of 160 electrical parameters
True RMS measurements
Continuous sampling
High accuracy
Power supply 85 – 264 Vac
IP40 protection on the front
Two languages versions are available:
English, Italian, French, Spanish, Portuguese (stock-no. 833-2780)
English, German, Czech, Polish, Russian (stock-no. 833-2784)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LovatoSeries
DMG200
Display Type
LCD
Number of Phases
1, 2, 3
Depth
63mm
Meter Accuracy
±1 %
Minimum Temperature
-20°C
Maximum Temperature
+60°C
Meter Type
Electronic
Country of Origin
Italy
Product details
Lovato DMG200 Series - Digital Multimeters for Power Measurement
The DMG200 digital multimeter are available with a modular housing, 4 module size, and equipped with a graphic backlight LCD capable of providing extremely clear, intuitive and flexible viewing of all electrical parameters of an installation. Very accurate measurements combined with their extreme compactness provide an ideal solution for every type of application.
Modular DIN rail housing
Graphic LCD display, 128 x 80 pixel
Membrane keyboard with 4 keys for viewing and setting
Easy and fast navigation
Texts for measurements, setup and messages in 5 languages
Reading of 160 electrical parameters
True RMS measurements
Continuous sampling
High accuracy
Power supply 85 – 264 Vac
IP40 protection on the front
Two languages versions are available:
English, Italian, French, Spanish, Portuguese (stock-no. 833-2780)
English, German, Czech, Polish, Russian (stock-no. 833-2784)