Lovato 4 Position 30° Voltmeter Cam Switch, 16A, Knob Actuator

RS Stock No.: 840-5591Brand: LovatoManufacturers Part No.: GX1667U
brand-logo
View all in Cam Switches

Technical documents

Specifications

Brand

Lovato

Cam Switch Type

Voltmeter Cam Switch

Normal State Configuration

2NO

Electrical Phase

1, 3

Maximum Current

16A

Number of Positions

4

Terminal Type

Screw

Angle of Throw

30°

Length

48mm

Width

48mm

Depth

79mm

Actuator Type

Knob

Dimensions

48 x 48 x 79mm

Country of Origin

Italy

Product details

GX Series Rotary Cam Switches

The Lovato GX rotary cam switches have been innovatively designed using advanced technology within the switching device field. Using the highest quality materials, the cam switches have a long life and high breaking capacity, as well as being quick and easy to install. The GX cam switches can be isolation in AC3 and AC23 duties and electromagnetic load switching, AC15 duty.

Compact Size
Dual breaking silver alloy contacts
Terminals have self-releasing cross-slotted captive screws
The switches are available in a variety of ratings and versions.

Lovato

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lovato 4 Position 30° Voltmeter Cam Switch, 16A, Knob Actuator

P.O.A.

Lovato 4 Position 30° Voltmeter Cam Switch, 16A, Knob Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Lovato

Cam Switch Type

Voltmeter Cam Switch

Normal State Configuration

2NO

Electrical Phase

1, 3

Maximum Current

16A

Number of Positions

4

Terminal Type

Screw

Angle of Throw

30°

Length

48mm

Width

48mm

Depth

79mm

Actuator Type

Knob

Dimensions

48 x 48 x 79mm

Country of Origin

Italy

Product details

GX Series Rotary Cam Switches

The Lovato GX rotary cam switches have been innovatively designed using advanced technology within the switching device field. Using the highest quality materials, the cam switches have a long life and high breaking capacity, as well as being quick and easy to install. The GX cam switches can be isolation in AC3 and AC23 duties and electromagnetic load switching, AC15 duty.

Compact Size
Dual breaking silver alloy contacts
Terminals have self-releasing cross-slotted captive screws
The switches are available in a variety of ratings and versions.

Lovato

You may be interested in