Technical documents
Specifications
Brand
LovatoActuator Type
Adjustable Roller Lever
Pole and Throw Configuration
SPST-NC, SPST-NO
Normal State Configuration
NO/NC
IP Rating
IP20, IP65
Maximum Current
10A
Housing Material
Polymer thermoplastic
Maximum AC Voltage
690V
Connection Type
1/2 in NPT
Series
K
Action Type
Snap Action
Length
30mm
Width
165.5mm
Maximum Operating Temperature
+70°C
Depth
40mm
Minimum Operating Temperature
-25°C
Mechanical Life
10000000Cycles
Mounting Orientation
Front
Output Type
Analogue
Country of Origin
Italy
Product details
KB Series Limit Switches
Lovato electric KB series limit switches have been designed to meet safety requirements whilst also providing easy wiring, simple setup, modularity and constant reliability.
The innovative locking bayonet mechanism allows tool free removal and repositioning of the operating head. Actuator heads have axial rotation of 180°.
Self-extinguishing double insulation polymer thermoplastic
M20 cable entry
1NO & 1NC contacts
Operating force: 3 Ncm
Mechanical life: >10 million cycles
Switching speed: 0.5 – 1.5 m/s
Lovato Limit Switches
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
LovatoActuator Type
Adjustable Roller Lever
Pole and Throw Configuration
SPST-NC, SPST-NO
Normal State Configuration
NO/NC
IP Rating
IP20, IP65
Maximum Current
10A
Housing Material
Polymer thermoplastic
Maximum AC Voltage
690V
Connection Type
1/2 in NPT
Series
K
Action Type
Snap Action
Length
30mm
Width
165.5mm
Maximum Operating Temperature
+70°C
Depth
40mm
Minimum Operating Temperature
-25°C
Mechanical Life
10000000Cycles
Mounting Orientation
Front
Output Type
Analogue
Country of Origin
Italy
Product details
KB Series Limit Switches
Lovato electric KB series limit switches have been designed to meet safety requirements whilst also providing easy wiring, simple setup, modularity and constant reliability.
The innovative locking bayonet mechanism allows tool free removal and repositioning of the operating head. Actuator heads have axial rotation of 180°.
Self-extinguishing double insulation polymer thermoplastic
M20 cable entry
1NO & 1NC contacts
Operating force: 3 Ncm
Mechanical life: >10 million cycles
Switching speed: 0.5 – 1.5 m/s