Technical documents
Specifications
Brand
LovatoSeries
Platinum
Cutout Diameter
22mm
Push Button Colour
Yellow
Push Button Actuation
Spring Return
Push Button Style
Round
IP Rating
IP66, IP67, IP69K
Country of Origin
Italy
Product details
Push Button Actuators
This range of push buttons from Lovato Electric offer a variety of different actuator types for a broad range of uses. Made from a durable polyamide material which ensures a long mechanical lifespan with up to 5,000,000 cycles. Easy "snap on" fixings to the mounting adapter allow the push button actuators to be integrated in any mounting position.
IP Rating: IP66, IP67, IP69K
Operating Temperature: -25 → +70 °C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
LovatoSeries
Platinum
Cutout Diameter
22mm
Push Button Colour
Yellow
Push Button Actuation
Spring Return
Push Button Style
Round
IP Rating
IP66, IP67, IP69K
Country of Origin
Italy
Product details
Push Button Actuators
This range of push buttons from Lovato Electric offer a variety of different actuator types for a broad range of uses. Made from a durable polyamide material which ensures a long mechanical lifespan with up to 5,000,000 cycles. Easy "snap on" fixings to the mounting adapter allow the push button actuators to be integrated in any mounting position.
IP Rating: IP66, IP67, IP69K
Operating Temperature: -25 → +70 °C