Lovato Platinum Series Green Illuminated Spring Return Push Button, 22mm Cutout, IP66, IP67, IP69K

RS Stock No.: 790-3439Brand: LovatoManufacturers Part No.: LPCBL103
brand-logo
View all in Push Button Heads

Technical documents

Specifications

Brand

Lovato

Series

Platinum

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Chromed Plastic

IP Rating

IP66, IP67, IP69K

Illuminated

Yes

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Country of Origin

Italy

Product details

Push Button Actuators

This range of push buttons from Lovato Electric offer a variety of different actuator types for a broad range of uses. Made from a durable polyamide material which ensures a long mechanical lifespan with up to 5,000,000 cycles. Easy "snap on" fixings to the mounting adapter allow the push button actuators to be integrated in any mounting position.

IP Rating: IP66, IP67, IP69K
Operating Temperature: -25 → +70 °C

Stock information temporarily unavailable.

P.O.A.

Lovato Platinum Series Green Illuminated Spring Return Push Button, 22mm Cutout, IP66, IP67, IP69K

P.O.A.

Lovato Platinum Series Green Illuminated Spring Return Push Button, 22mm Cutout, IP66, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lovato

Series

Platinum

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Chromed Plastic

IP Rating

IP66, IP67, IP69K

Illuminated

Yes

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Country of Origin

Italy

Product details

Push Button Actuators

This range of push buttons from Lovato Electric offer a variety of different actuator types for a broad range of uses. Made from a durable polyamide material which ensures a long mechanical lifespan with up to 5,000,000 cycles. Easy "snap on" fixings to the mounting adapter allow the push button actuators to be integrated in any mounting position.

IP Rating: IP66, IP67, IP69K
Operating Temperature: -25 → +70 °C