Lovato Platinum Series RJ45 Connector

RS Stock No.: 111-7882Brand: LovatoManufacturers Part No.: LPCD06
brand-logo
View all in Ethernet Connectors

Technical documents

Specifications

Brand

Lovato

Ethernet Connector Type

RJ45 Connector

Connector Type

Ethernet

IP Rating

IP20, IP65

Series

Platinum

Country of Origin

Italy

Product details

Communication Ports

Lovato electric LPCD communication ports from the Platinum 22 mm series. The LPCD series offer USB and RJ45 communication interfaces to be used in industrial environments. These interfaces provide transmission of data in both directions between machines, production lines, equipment and measuring instruments.

22mm diameter mounting
5 Gbps transmission characteristics: LPCD01, D03, D05
10 Gbps transmission characteristics: LPCD06
USB 3.0

Stock information temporarily unavailable.

P.O.A.

Lovato Platinum Series RJ45 Connector

P.O.A.

Lovato Platinum Series RJ45 Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lovato

Ethernet Connector Type

RJ45 Connector

Connector Type

Ethernet

IP Rating

IP20, IP65

Series

Platinum

Country of Origin

Italy

Product details

Communication Ports

Lovato electric LPCD communication ports from the Platinum 22 mm series. The LPCD series offer USB and RJ45 communication interfaces to be used in industrial environments. These interfaces provide transmission of data in both directions between machines, production lines, equipment and measuring instruments.

22mm diameter mounting
5 Gbps transmission characteristics: LPCD01, D03, D05
10 Gbps transmission characteristics: LPCD06
USB 3.0