Lovato Platinum 5kΩ Rotary Potentiometer, LPCPA005

RS Stock No.: 224-7362Brand: LovatoManufacturers Part No.: LPCPA005
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Lovato

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Power Rating

1W

Element Material

Cermet

Shaft Diameter

22 mm

Series

Platinum

Tolerance

±10%

P.O.A.

Lovato Platinum 5kΩ Rotary Potentiometer, LPCPA005

P.O.A.

Lovato Platinum 5kΩ Rotary Potentiometer, LPCPA005

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Lovato

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Power Rating

1W

Element Material

Cermet

Shaft Diameter

22 mm

Series

Platinum

Tolerance

±10%