Technical documents
Specifications
Brand
LovatoAccessory Type
Shroud
For Use With
22 mm Push Button Switch
Colour
Yellow
Diameter
6-8mm
Country of Origin
Italy
Product details
Accessories
A range of accessories designed for use with the Lovato Platinum 22mm push button, selector switch and control station series.
You may be interested in
Lovato S1P Series Pull Release Emergency Stop Push Button, Surface Mount, 1NC, IP66, IP67, IP69KBrand: Lovato
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Lovato Shroud, For Use With 22 mm Push Button Switch
1
P.O.A.
Lovato Shroud, For Use With 22 mm Push Button Switch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Lovato S1P Series Pull Release Emergency Stop Push Button, Surface Mount, 1NC, IP66, IP67, IP69KBrand: Lovato
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
LovatoAccessory Type
Shroud
For Use With
22 mm Push Button Switch
Colour
Yellow
Diameter
6-8mm
Country of Origin
Italy
Product details
Accessories
A range of accessories designed for use with the Lovato Platinum 22mm push button, selector switch and control station series.
You may be interested in
Lovato S1P Series Pull Release Emergency Stop Push Button, Surface Mount, 1NC, IP66, IP67, IP69KBrand: Lovato
P.O.A.Each (ex VAT)