Lovato Platinum 22mm Series Contact Block, 690V, 1NC

RS Stock No.: 790-3408Brand: LovatoManufacturers Part No.: LPXC01
brand-logo

Technical documents

Specifications

Brand

Lovato

Block Type

Contact Block

Voltage Rating

690V

Series

Platinum 22mm

Contact Configuration

1NC

Terminal Type

Screw

Body/Fixing Collar Included

No

Current Rating

10A

Country of Origin

Italy

Product details

Accessories

A range of accessories designed for use with the Lovato Platinum 22mm push button, selector switch and control station series.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lovato Platinum 22mm Series Contact Block, 690V, 1NC

P.O.A.

Lovato Platinum 22mm Series Contact Block, 690V, 1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Lovato

Block Type

Contact Block

Voltage Rating

690V

Series

Platinum 22mm

Contact Configuration

1NC

Terminal Type

Screw

Body/Fixing Collar Included

No

Current Rating

10A

Country of Origin

Italy

Product details

Accessories

A range of accessories designed for use with the Lovato Platinum 22mm push button, selector switch and control station series.

You may be interested in