Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Lovato Platinum 22mm Series Light Block, 18 → 30V

RS Stock No.: 790-3476Brand: LovatoManufacturers Part No.: LPXLPB3
brand-logo

Technical documents

Specifications

Brand

Lovato

Block Type

Light Block

Voltage Rating

18 → 30V

Series

Platinum 22mm

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

No

Country of Origin

Italy

Product details

Accessories

A range of accessories designed for use with the Lovato Platinum 22mm push button, selector switch and control station series.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lovato Platinum 22mm Series Light Block, 18 → 30V

P.O.A.

Lovato Platinum 22mm Series Light Block, 18 → 30V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Lovato

Block Type

Light Block

Voltage Rating

18 → 30V

Series

Platinum 22mm

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

No

Country of Origin

Italy

Product details

Accessories

A range of accessories designed for use with the Lovato Platinum 22mm push button, selector switch and control station series.

You may be interested in