Technical documents
Specifications
Brand
LovatoBlock Type
Light Block
Voltage Rating
18 → 30V
Series
Platinum 22mm
Illumination Type
LED
LED Included
Yes
Terminal Type
Screw
Body/Fixing Collar Included
No
Country of Origin
Italy
Product details
Accessories
A range of accessories designed for use with the Lovato Platinum 22mm push button, selector switch and control station series.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LovatoBlock Type
Light Block
Voltage Rating
18 → 30V
Series
Platinum 22mm
Illumination Type
LED
LED Included
Yes
Terminal Type
Screw
Body/Fixing Collar Included
No
Country of Origin
Italy
Product details
Accessories
A range of accessories designed for use with the Lovato Platinum 22mm push button, selector switch and control station series.